+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19460160302

Enclosure for connectors: HDC; size 16A; for panel mounting

Manufacturer: HARTING

Manufacturer part number:
19460160302
TME Symbol:
19460160302

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16A
Mechanical mounting
for panel mounting
Application - series/manufacturer
Han-Eco® A
IP rating
IP65
Locking system
with latch
Connector variant
with protective cap
Spatial orientation
straight
Enclosure material
polyamide 66
Engineering PN
Han-Eco 16A-HBM with cover
Insert mounting
66x16mm
Gross weight89.9 g
Certificates
EAN code5713140176423

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19460160302
0 in TME stock
Net price for quantities from 1 pcs - 29.02 USDGross price for quantities from 1 pcs - 29.02 USD
Net price for quantities from 50 pcs - 24.63 USDGross price for quantities from 50 pcs - 24.63 USD
Net price for quantities from 100 pcs - 23.16 USDGross price for quantities from 100 pcs - 23.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.