+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19460160435

Enclosure for connectors: HDC; size 16A; for cable; Han-Eco® A

Manufacturer: HARTING

Manufacturer part number:
19460160435
TME Symbol:
19460160435

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16A
Mechanical mounting
for cable
Application - series/manufacturer
Han-Eco® A
IP rating
IP65
Locking system
with latch
Spatial orientation
straight
Enclosure material
polyamide 66
Gland thread
M20
Engineering PN
Han-Eco 16A-HCC-M20
Insert mounting
66x16mm
Gross weight83.9 g
Certificates
EAN code5713140176690

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19460160435
2 in TME stock
Net price for quantities from 1 pcs - 33.13 USDGross price for quantities from 1 pcs - 33.13 USD
Net price for quantities from 3 pcs - 28.17 USDGross price for quantities from 3 pcs - 28.17 USD
Net price for quantities from 10 pcs - 24.85 USDGross price for quantities from 10 pcs - 24.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts