+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19460160445

Enclosure for connectors: HDC; size 16A; for cable; Han-Eco® A

Manufacturer: HARTING

Manufacturer part number:
19460160445
TME Symbol:
19460160445

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16A
Mechanical mounting
for cable
Application - series/manufacturer
Han-Eco® A
IP rating
IP65
Locking system
for latch
Spatial orientation
straight
Enclosure material
polyamide 66
Gland thread
M20
Engineering PN
Han-Eco 16A-HTE-M20
Insert mounting
66x16mm
Gross weight68.4 g
Certificates
EAN code5713140176263

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19460160445
0 in TME stock
Net price for quantities from 1 pcs - 26.58 USDGross price for quantities from 1 pcs - 26.58 USD
Net price for quantities from 50 pcs - 23.99 USDGross price for quantities from 50 pcs - 23.99 USD
Net price for quantities from 100 pcs - 22.66 USDGross price for quantities from 100 pcs - 22.66 USD
Net price for quantities from 250 pcs - 20.57 USDGross price for quantities from 250 pcs - 20.57 USD
Net price for quantities from 500 pcs - 18.85 USDGross price for quantities from 500 pcs - 18.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.