+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19460160446

Enclosure for connectors: HDC; size 16A; for cable; Han-Eco® A


Manufacturer: HARTING

Manufacturer part number:
19460160446
TME Symbol:
19460160446

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16A
Mechanical mounting
for cable
Application - series/manufacturer
Han-Eco® A
IP rating
IP65
Locking system
for latch
Spatial orientation
straight
Enclosure material
polyamide 66
Gland thread
M25
Engineering PN
Han-Eco 16A-HTE-M25
Insert mounting
66x16mm
Gross weight68.3 g
Certificates
EAN code5713140176270

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19460160446
0 in TME stock
Net price for quantities from 1 pcs - 24.47 USDGross price for quantities from 1 pcs - 24.47 USD
Net price for quantities from 3 pcs - 20.97 USDGross price for quantities from 3 pcs - 20.97 USD
Net price for quantities from 10 pcs - 18.41 USDGross price for quantities from 10 pcs - 18.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.