+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19460165425

Protection cover; size 16A; Han-Eco® A; IP65; for latch

Manufacturer: HARTING

Manufacturer part number:
19460165425
TME Symbol:
19460165425

Specification

Manufacturer
HARTING
Type of connector accessories
protection cover
Case
size 16A
Application - series/manufacturer
Han-Eco® A
IP rating
IP65
Locking system
for latch
Enclosure material
polyamide 66
Engineering PN
Han-Eco 16A-Cover
Gross weight29.5 g
Certificates
EAN code5713140192188

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19460165425
0 in TME stock
Net price for quantities from 1 pcs - 19.84 USDGross price for quantities from 1 pcs - 19.84 USD
Net price for quantities from 3 pcs - 16.92 USDGross price for quantities from 3 pcs - 16.92 USD
Net price for quantities from 10 pcs - 14.94 USDGross price for quantities from 10 pcs - 14.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.