+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19461100253

Enclosure for connectors: HDC; size 10A; Han-Eco® A; IP65; M25


Manufacturer: HARTING

Manufacturer part number:
19461100253
TME Symbol:
19461100253

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10A
Mechanical mounting
for cable, for panel mounting
Application - series/manufacturer
Han-Eco® A
IP rating
IP65
Locking system
with latch
Spatial orientation
straight
Enclosure material
polyamide
Gland thread
M25
Number of gland holes
1
Insert mounting
49.5x16mm
Connector variant
  • with cable gland
  • with protective cap
Gross weight135.9 g
Certificates
EAN code5713140176072

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19461100253
2 in TME stock
Net price for quantities from 1 pcs - 40.18 USDGross price for quantities from 1 pcs - 40.18 USD
Net price for quantities from 3 pcs - 34.15 USDGross price for quantities from 3 pcs - 34.15 USD
Net price for quantities from 10 pcs - 30.13 USDGross price for quantities from 10 pcs - 30.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts