+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19461100436

Enclosure for connectors: HDC; size 10A; for cable; Han-Eco® A

Manufacturer: HARTING

Manufacturer part number:
19461100436
TME Symbol:
19461100436

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10A
Mechanical mounting
for cable
Application - series/manufacturer
Han-Eco® A
IP rating
IP65
Locking system
with latch
Connector variant
with cable gland
Spatial orientation
straight
Enclosure material
polyamide
Gland thread
M25
Number of gland holes
1
Insert mounting
49.5x16mm
Gross weight91.8 g
Certificates
EAN code5713140176195

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19461100436
0 in TME stock
Net price for quantities from 1 pcs - 56.99 USDGross price for quantities from 1 pcs - 56.99 USD
Net price for quantities from 10 pcs - 50.47 USDGross price for quantities from 10 pcs - 50.47 USD
Net price for quantities from 25 pcs - 47.00 USDGross price for quantities from 25 pcs - 47.00 USD
Net price for quantities from 50 pcs - 45.36 USDGross price for quantities from 50 pcs - 45.36 USD
Net price for quantities from 100 pcs - 43.77 USDGross price for quantities from 100 pcs - 43.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.