+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19461160251

Enclosure for connectors: HDC; size 16A; Han-Eco® A; IP65; M25


Manufacturer: HARTING

Manufacturer part number:
19461160251
TME Symbol:
19461160251

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16A
Mechanical mounting
for cable, for panel mounting
Application - series/manufacturer
Han-Eco® A
IP rating
IP65
Locking system
with latch
Connector variant
with cable gland
Spatial orientation
straight
Enclosure material
polyamide 66
Gland thread
M25
Number of gland holes
1
Engineering PN
Han-Eco 16A-HSM1-M25 w. cable gl.
Insert mounting
66x16mm
Gross weight126.1 g
Certificates
EAN code5713140176492

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19461160251
0 in TME stock
Net price for quantities from 1 pcs - 39.13 USDGross price for quantities from 1 pcs - 39.13 USD
Net price for quantities from 3 pcs - 33.26 USDGross price for quantities from 3 pcs - 33.26 USD
Net price for quantities from 10 pcs - 29.35 USDGross price for quantities from 10 pcs - 29.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.