+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19461160445

Enclosure for connectors: HDC; size 16A; for cable; Han-Eco® A


Manufacturer: HARTING

Manufacturer part number:
19461160445
TME Symbol:
19461160445

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16A
Mechanical mounting
for cable
Application - series/manufacturer
Han-Eco® A
IP rating
IP65
Locking system
for latch
Connector variant
with cable gland
Spatial orientation
straight
Enclosure material
polyamide 66
Gland thread
M20
Engineering PN
Han-Eco 16A-HTE-M20 w. cable gl.
Insert mounting
66x16mm
Gross weight79.4 g
Certificates
EAN code5713140176225

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19461160445
0 in TME stock
Net price for quantities from 1 pcs - 21.25 USDGross price for quantities from 1 pcs - 21.25 USD
Net price for quantities from 250 pcs - 19.77 USDGross price for quantities from 250 pcs - 19.77 USD
Net price for quantities from 500 pcs - 19.07 USDGross price for quantities from 500 pcs - 19.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.