+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19512100

Enclosure for connectors: HDC; size H-A 3; for cable; for latch


Manufacturer: LAPP

Manufacturer part number:
19512100
TME Symbol:
19512100

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-A 3
Mechanical mounting
for cable
Locking system
for latch
Spatial orientation
straight
Gland thread
M20
Application - series/manufacturer
EPIC
Insert mounting
21x21mm
Enclosure material
zinc alloy
Gross weight56.5 g
Certificates
EAN code4044773086874
See other products in this category: LAPP connectors LAPP,
*
19512100
172 in TME stock
Net price for quantities from 1 pcs - 7.58 USDGross price for quantities from 1 pcs - 7.58 USD
Net price for quantities from 5 pcs - 6.98 USDGross price for quantities from 5 pcs - 6.98 USD
Net price for quantities from 10 pcs - 6.62 USDGross price for quantities from 10 pcs - 6.62 USD
Net price for quantities from 20 pcs - 6.27 USDGross price for quantities from 20 pcs - 6.27 USD
Net price for quantities from 30 pcs - 6.08 USDGross price for quantities from 30 pcs - 6.08 USD
Net price for quantities from 50 pcs - 5.84 USDGross price for quantities from 50 pcs - 5.84 USD
Net price for quantities from 100 pcs - 5.56 USDGross price for quantities from 100 pcs - 5.56 USD
Net price for quantities from 150 pcs - 5.41 USDGross price for quantities from 150 pcs - 5.41 USD
Net price for quantities from 250 pcs - 5.24 USDGross price for quantities from 250 pcs - 5.24 USD
Net price for quantities from 400 pcs - 5.09 USDGross price for quantities from 400 pcs - 5.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs