+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19512104

Enclosure for connectors: HDC; size H-A 3; for cable; for latch


Manufacturer: LAPP

Manufacturer part number:
19512104
TME Symbol:
19512104

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-A 3
Mechanical mounting
for cable
Locking system
for latch
Spatial orientation
straight
Application - series/manufacturer
EPIC
Insert mounting
21x21mm
Cable external diameter
9...17mm
Enclosure material
zinc alloy
Gross weight88.68 g
Certificates
See other products in this category: LAPP connectors LAPP,
*
19512104
10 in TME stock
Net price for quantities from 1 pcs - 16.61 USDGross price for quantities from 1 pcs - 16.61 USD
Net price for quantities from 3 pcs - 15.10 USDGross price for quantities from 3 pcs - 15.10 USD
Net price for quantities from 5 pcs - 13.59 USDGross price for quantities from 5 pcs - 13.59 USD
Net price for quantities from 10 pcs - 12.08 USDGross price for quantities from 10 pcs - 12.08 USD
Net price for quantities from 20 pcs - 10.58 USDGross price for quantities from 20 pcs - 10.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs