+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19512300

Enclosure for connectors: HDC; size H-A 3; for cable; for latch


Manufacturer: LAPP

Manufacturer part number:
19512300
TME Symbol:
19512300

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-A 3
Mechanical mounting
for cable
Locking system
for latch
Spatial orientation
angled 90°
Gland thread
M20
Application - series/manufacturer
EPIC
Insert mounting
21x21mm
Enclosure material
zinc alloy
Gross weight67.68 g
Certificates
EAN code4044773507171
See other products in this category: LAPP connectors LAPP,
*
19512300
0 in TME stock
Net price for quantities from 1 pcs - 9.83 USDGross price for quantities from 1 pcs - 9.83 USD
Net price for quantities from 5 pcs - 8.88 USDGross price for quantities from 5 pcs - 8.88 USD
Net price for quantities from 10 pcs - 8.40 USDGross price for quantities from 10 pcs - 8.40 USD
Net price for quantities from 20 pcs - 8.10 USDGross price for quantities from 20 pcs - 8.10 USD
Net price for quantities from 30 pcs - 7.91 USDGross price for quantities from 30 pcs - 7.91 USD
Net price for quantities from 50 pcs - 7.69 USDGross price for quantities from 50 pcs - 7.69 USD
Net price for quantities from 100 pcs - 7.42 USDGross price for quantities from 100 pcs - 7.42 USD
Net price for quantities from 150 pcs - 7.25 USDGross price for quantities from 150 pcs - 7.25 USD
Net price for quantities from 200 pcs - 7.12 USDGross price for quantities from 200 pcs - 7.12 USD
Net price for quantities from 250 pcs - 7.02 USDGross price for quantities from 250 pcs - 7.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs