+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19512700

Enclosure for connectors: HDC; size H-A 3; for cable; with latch

Manufacturer: LAPP

Manufacturer part number:
19512700
TME Symbol:
19512700

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-A 3
Mechanical mounting
for cable
Locking system
with latch
Spatial orientation
side
Gland thread
M20
Application - series/manufacturer
EPIC
Insert mounting
21x21mm
Enclosure material
zinc alloy
Gross weight81.9 g
Certificates
EAN code4044773507164
See other products in this category: LAPP connectors LAPP,
*
19512700
0 in TME stock
Net price for quantities from 1 pcs - 14.07 USDGross price for quantities from 1 pcs - 14.07 USD
Net price for quantities from 10 pcs - 12.36 USDGross price for quantities from 10 pcs - 12.36 USD
Net price for quantities from 20 pcs - 11.68 USDGross price for quantities from 20 pcs - 11.68 USD
Net price for quantities from 30 pcs - 11.31 USDGross price for quantities from 30 pcs - 11.31 USD
Net price for quantities from 50 pcs - 10.88 USDGross price for quantities from 50 pcs - 10.88 USD
Net price for quantities from 100 pcs - 10.37 USDGross price for quantities from 100 pcs - 10.37 USD
Net price for quantities from 200 pcs - 9.94 USDGross price for quantities from 200 pcs - 9.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs