+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19517200

Enclosure for connectors: HDC; angled; IP65,IP66; zinc alloy


Manufacturer: LAPP

Manufacturer part number:
19517200
TME Symbol:
19517200

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Spatial orientation
angled
IP rating
IP65, IP66
Enclosure material
zinc alloy
Body material
zinc
Operating temperature
125°C
Gross weight59.69 g
Certificates
EAN code4044773555288
See other products in this category: LAPP connectors LAPP,
*
19517200
4 in TME stock
Net price for quantities from 1 pcs - 13.84 USDGross price for quantities from 1 pcs - 13.84 USD
Net price for quantities from 5 pcs - 11.85 USDGross price for quantities from 5 pcs - 11.85 USD
Net price for quantities from 10 pcs - 11.43 USDGross price for quantities from 10 pcs - 11.43 USD
Net price for quantities from 25 pcs - 10.95 USDGross price for quantities from 25 pcs - 10.95 USD
Net price for quantities from 50 pcs - 10.57 USDGross price for quantities from 50 pcs - 10.57 USD
Net price for quantities from 100 pcs - 10.20 USDGross price for quantities from 100 pcs - 10.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.