+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19563000

Enclosure for connectors: HDC; for cable; straight,longitudinal

Manufacturer: LAPP

Manufacturer part number:
19563000
TME Symbol:
19563000

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
Spatial orientation
straight
IP rating
IP65
Enclosure material
aluminium
Operating temperature
125°C
Connector variant
  • longitudinal
  • straight
Gross weight105 g
Certificates
EAN code4044773555271
See other products in this category: LAPP connectors LAPP,
*
19563000
0 in TME stock
Net price for quantities from 1 pcs - 25.48 USDGross price for quantities from 1 pcs - 25.48 USD
Net price for quantities from 25 pcs - 19.23 USDGross price for quantities from 25 pcs - 19.23 USD
Net price for quantities from 50 pcs - 18.56 USDGross price for quantities from 50 pcs - 18.56 USD
Net price for quantities from 100 pcs - 17.91 USDGross price for quantities from 100 pcs - 17.91 USD
No. of pieces (Multiplicity: 1)