+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19563200

Enclosure for connectors: HDC; for cable; straight; IP65; 125°C

Manufacturer: LAPP

Manufacturer part number:
19563200
TME Symbol:
19563200

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
Spatial orientation
straight
IP rating
IP65
Enclosure material
aluminium
Operating temperature
125°C
Gross weight150.4 g
Certificates
EAN code4044773498806
See other products in this category: LAPP connectors LAPP,
*
19563200
0 in TME stock
Net price for quantities from 1 pcs - 25.02 USDGross price for quantities from 1 pcs - 25.02 USD
Net price for quantities from 25 pcs - 19.50 USDGross price for quantities from 25 pcs - 19.50 USD
Net price for quantities from 50 pcs - 18.82 USDGross price for quantities from 50 pcs - 18.82 USD
Net price for quantities from 100 pcs - 18.16 USDGross price for quantities from 100 pcs - 18.16 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcs