+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19564000

Enclosure for connectors: HDC; for cable; longitudinal; angled


Manufacturer: LAPP

Manufacturer part number:
19564000
TME Symbol:
19564000

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
Connector variant
longitudinal
Spatial orientation
angled
Gland thread
M20
IP rating
IP65
Enclosure material
aluminium
Operating temperature
125°C
Gross weight154.35 g
Certificates
EAN code4044773555233
See other products in this category: LAPP connectors LAPP,
*
19564000
4 in TME stock
Net price for quantities from 1 pcs - 13.81 USDGross price for quantities from 1 pcs - 13.81 USD
Net price for quantities from 25 pcs - 12.43 USDGross price for quantities from 25 pcs - 12.43 USD
Net price for quantities from 50 pcs - 11.99 USDGross price for quantities from 50 pcs - 11.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs