+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19565300

Enclosure for connectors: HDC; for cable; straight,longitudinal


Manufacturer: LAPP

Manufacturer part number:
19565300
TME Symbol:
19565300

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
Spatial orientation
straight
IP rating
IP65
Enclosure material
aluminium
Operating temperature
125°C
Connector variant
  • longitudinal
  • straight
Gross weight131.9 g
Certificates
EAN code4044773498783
See other products in this category: LAPP connectors LAPP,
*
19565300
0 in TME stock
Net price for quantities from 1 pcs - 21.63 USDGross price for quantities from 1 pcs - 21.63 USD
Net price for quantities from 5 pcs - 19.23 USDGross price for quantities from 5 pcs - 19.23 USD
Net price for quantities from 10 pcs - 16.83 USDGross price for quantities from 10 pcs - 16.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs