+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19567100

Enclosure for connectors: HDC; for cable; feed-through; angled


Manufacturer: LAPP

Manufacturer part number:
19567100
TME Symbol:
19567100

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
Connector variant
feed-through
Spatial orientation
angled
IP rating
IP65
Enclosure material
aluminium
Operating temperature
125°C
Gross weight190.6 g
Certificates
EAN code4044773555165
See other products in this category: LAPP connectors LAPP,
*
19567100
3 in TME stock
Net price for quantities from 1 pcs - 26.80 USDGross price for quantities from 1 pcs - 26.80 USD
Net price for quantities from 10 pcs - 23.16 USDGross price for quantities from 10 pcs - 23.16 USD
Net price for quantities from 25 pcs - 22.19 USDGross price for quantities from 25 pcs - 22.19 USD
Net price for quantities from 50 pcs - 21.41 USDGross price for quantities from 50 pcs - 21.41 USD
Net price for quantities from 100 pcs - 20.67 USDGross price for quantities from 100 pcs - 20.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.