+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19568000

Enclosure for connectors: HDC; feed-through; angled; IP65; 125°C


Manufacturer: LAPP

Manufacturer part number:
19568000
TME Symbol:
19568000

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Connector variant
feed-through
Spatial orientation
angled
IP rating
IP65
Enclosure material
aluminium
Operating temperature
125°C
Gross weight166.78 g
Certificates
EAN code4044773624441
See other products in this category: LAPP connectors LAPP,
*
19568000
5 in TME stock
Net price for quantities from 1 pcs - 30.29 USDGross price for quantities from 1 pcs - 30.29 USD
Net price for quantities from 5 pcs - 27.24 USDGross price for quantities from 5 pcs - 27.24 USD
Net price for quantities from 10 pcs - 26.54 USDGross price for quantities from 10 pcs - 26.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 5 pcs