+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19568100

Enclosure for connectors: HDC; angled; IP65; aluminium; 125°C


Manufacturer: LAPP

Manufacturer part number:
19568100
TME Symbol:
19568100

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Spatial orientation
angled
IP rating
IP65
Enclosure material
aluminium
Operating temperature
125°C
Gross weight173 g
Certificates
EAN code4044773624458
See other products in this category: LAPP connectors LAPP,
*
19568100
0 in TME stock
Net price for quantities from 1 pcs - 30.36 USDGross price for quantities from 1 pcs - 30.36 USD
Net price for quantities from 25 pcs - 27.31 USDGross price for quantities from 25 pcs - 27.31 USD
Net price for quantities from 50 pcs - 26.36 USDGross price for quantities from 50 pcs - 26.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.