+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19590202102

Nut; ICC20; ICC20 Fixing nut; -40÷125°C


Manufacturer: HARTING

Manufacturer part number:
19590202102
TME Symbol:
19590202102

Specification

Manufacturer
HARTING
Type of connector accessories
nut
Application - series/manufacturer
ICC20
Engineering PN
ICC20 Fixing nut
Operating temperature
-40...125°C
Gross weight50 g
Certificates
EAN code5713140326903
See other products in this category: HARTING connectors HARTING,
*
19590202102
0 in TME stock
Net price for quantities from 1 pcs - 4.34 USDGross price for quantities from 1 pcs - 4.34 USD
Net price for quantities from 10 pcs - 3.95 USDGross price for quantities from 10 pcs - 3.95 USD
Net price for quantities from 25 pcs - 3.71 USDGross price for quantities from 25 pcs - 3.71 USD
Net price for quantities from 50 pcs - 3.54 USDGross price for quantities from 50 pcs - 3.54 USD
Net price for quantities from 100 pcs - 3.36 USDGross price for quantities from 100 pcs - 3.36 USD
Net price for quantities from 250 pcs - 3.15 USDGross price for quantities from 250 pcs - 3.15 USD
Net price for quantities from 500 pcs - 3.00 USDGross price for quantities from 500 pcs - 3.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.