+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19590202802

Connector: circular; female; PIN: 27; for cable; ICC20; straight


Manufacturer: HARTING

Manufacturer part number:
19590202802
TME Symbol:
19590202802

Specification

Manufacturer
HARTING
Type of connector
circular
Kind of connector
female
Number of pins
27
Mechanical mounting
for cable
Application - series/manufacturer
ICC20
Connector variant
w/o contacts
Spatial orientation
straight
Mechanical durability
500 cycles
Engineering PN
ICC20 27D-FI-CRT
Operating temperature
-40...125°C
Gross weight18.44 g
Certificates
EAN code5713140400542
See other products in this category: HARTING connectors HARTING,
*
19590202802
1 in TME stock
Net price for quantities from 1 pcs - 10.25 USDGross price for quantities from 1 pcs - 10.25 USD
Net price for quantities from 10 pcs - 9.13 USDGross price for quantities from 10 pcs - 9.13 USD
Net price for quantities from 25 pcs - 8.56 USDGross price for quantities from 25 pcs - 8.56 USD
Net price for quantities from 50 pcs - 8.14 USDGross price for quantities from 50 pcs - 8.14 USD
Net price for quantities from 100 pcs - 7.75 USDGross price for quantities from 100 pcs - 7.75 USD
Net price for quantities from 250 pcs - 7.28 USDGross price for quantities from 250 pcs - 7.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.