+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19591201010

Enclosure for connectors: circular; IP67,IPX9; for cable; ICC20


Manufacturer: HARTING

Manufacturer part number:
19591201010
TME Symbol:
19591201010

Specification

Manufacturer
HARTING
Type of enclosure for connectors
circular
IP rating
IP67, IPX9
Mechanical mounting
for cable
Application - series/manufacturer
ICC20
Locking system
bayonet, internal bayonet
Connector variant
without cable gland
Spatial orientation
straight
Gasket material
EPDM
Mechanical durability
500 cycles
Engineering PN
ICC20 Plug
Operating temperature
-40...125°C
Body material
zinc alloy
Plating material
nickel
Gross weight50 g
Certificates
EAN code5713140481121
See other products in this category: HARTING connectors HARTING,
*
19591201010
0 in TME stock
Net price for quantities from 1 pcs - 32.87 USDGross price for quantities from 1 pcs - 32.87 USD
Net price for quantities from 25 pcs - 30.06 USDGross price for quantities from 25 pcs - 30.06 USD
Net price for quantities from 50 pcs - 28.67 USDGross price for quantities from 50 pcs - 28.67 USD
Net price for quantities from 100 pcs - 27.24 USDGross price for quantities from 100 pcs - 27.24 USD
Net price for quantities from 250 pcs - 25.59 USDGross price for quantities from 250 pcs - 25.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.