+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of enclosure for connectors | circular | |
IP rating | IP67, IPX9 | |
Mechanical mounting | for cable, for panel mounting | |
Application - series/manufacturer | ICC20 | |
Locking system | bayonet, external bayonet | |
Connector variant | without cable gland | |
Spatial orientation | straight | |
Gasket material | EPDM | |
Mechanical durability | 500 cycles | |
Engineering PN | ICC20 Jam-Nut Receptacle | |
Operating temperature | -40...125°C | |
Body material | zinc alloy | |
Plating material | nickel |