+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19620005084

Gland; metal; M20; 9÷13mm; Acces.Special Cable Clamp EMC M20


Manufacturer: HARTING

Manufacturer part number:
19620005084
TME Symbol:
19620005084

Specification

Manufacturer
HARTING
Type of connector accessories
gland
Material
metal
Gland thread
M20
Cable external diameter
9...13mm
Engineering PN
Acces. Special Cable Clamp EMC M20
Gross weight32.11 g
Certificates
EAN code5713140132207

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19620005084
0 in TME stock
Net price for quantities from 1 pcs - 25.34 USDGross price for quantities from 1 pcs - 25.34 USD
Net price for quantities from 10 pcs - 22.43 USDGross price for quantities from 10 pcs - 22.43 USD
Net price for quantities from 20 pcs - 21.39 USDGross price for quantities from 20 pcs - 21.39 USD
Net price for quantities from 30 pcs - 20.79 USDGross price for quantities from 30 pcs - 20.79 USD
Net price for quantities from 50 pcs - 20.05 USDGross price for quantities from 50 pcs - 20.05 USD
Net price for quantities from 100 pcs - 19.12 USDGross price for quantities from 100 pcs - 19.12 USD
Net price for quantities from 200 pcs - 18.23 USDGross price for quantities from 200 pcs - 18.23 USD
Net price for quantities from 250 pcs - 17.97 USDGross price for quantities from 250 pcs - 17.97 USD
Net price for quantities from 300 pcs - 17.76 USDGross price for quantities from 300 pcs - 17.76 USD
Net price for quantities from 500 pcs - 17.19 USDGross price for quantities from 500 pcs - 17.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs