+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19620031150

Enclosure for connectors: HDC; size 3A; Han® A,Han® EMC; EMC

Manufacturer: HARTING

Manufacturer part number:
19620031150
TME Symbol:
19620031150

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
for panel mounting, rear side nut
Application - series/manufacturer
Han® A, Han® EMC
IP rating
IP44, IP65, IP67
Locking system
with latch
Connector variant
EMC
Spatial orientation
straight
Enclosure material
zinc alloy
Insert mounting
21x21mm
Fastening thread
M20
Operating temperature
-40...125°C
Gross weight56.06 g
Certificates
EAN code5713140132290
See other products in this category: HARTING connectors HARTING,
*
19620031150
3 in TME stock
Net price for quantities from 1 pcs - 33.82 USDGross price for quantities from 1 pcs - 33.82 USD
Net price for quantities from 10 pcs - 29.40 USDGross price for quantities from 10 pcs - 29.40 USD
Net price for quantities from 20 pcs - 27.68 USDGross price for quantities from 20 pcs - 27.68 USD
Net price for quantities from 30 pcs - 26.77 USDGross price for quantities from 30 pcs - 26.77 USD
Net price for quantities from 50 pcs - 25.79 USDGross price for quantities from 50 pcs - 25.79 USD
Net price for quantities from 100 pcs - 24.75 USDGross price for quantities from 100 pcs - 24.75 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs