+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19620031252

Enclosure for connectors: HDC; size 3A; Han® A,Han® EMC; M20

Manufacturer: HARTING

Manufacturer part number:
19620031252
TME Symbol:
19620031252

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
flange (2 holes), for cable, for panel mounting
Application - series/manufacturer
Han® A, Han® EMC
IP rating
IP44, IP65, IP67
Locking system
with latch
Spatial orientation
straight
Enclosure material
zinc alloy
Gland thread
M20
Insert mounting
21x21mm
Operating temperature
-40...125°C
Connector variant
  • closed
  • EMC
Gross weight81.77 g
Certificates
EAN code5713140132313
See other products in this category: HARTING connectors HARTING,
*
19620031252
0 in TME stock
Net price for quantities from 1 pcs - 13.03 USDGross price for quantities from 1 pcs - 13.03 USD
Net price for quantities from 3 pcs - 11.60 USDGross price for quantities from 3 pcs - 11.60 USD
Net price for quantities from 5 pcs - 10.24 USDGross price for quantities from 5 pcs - 10.24 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs