+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19620031255

Enclosure for connectors: HDC; size 3A; Han® A,Han® EMC; EMC

Manufacturer: HARTING

Manufacturer part number:
19620031255
TME Symbol:
19620031255

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
flange (2 holes), for panel mounting
Application - series/manufacturer
Han® A, Han® EMC
IP rating
IP44, IP65, IP67
Locking system
with latch
Connector variant
EMC
Spatial orientation
straight
Enclosure material
zinc alloy
Insert mounting
21x21mm
Operating temperature
-40...125°C
Gross weight78 g
Certificates
See other products in this category: HARTING connectors HARTING,
*
19620031255
0 in TME stock
Net price for quantities from 1 pcs - 37.33 USDGross price for quantities from 1 pcs - 37.33 USD
Net price for quantities from 3 pcs - 33.40 USDGross price for quantities from 3 pcs - 33.40 USD
Net price for quantities from 5 pcs - 29.47 USDGross price for quantities from 5 pcs - 29.47 USD
No. of pieces (Multiplicity: 1)