+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19620031643

Enclosure for connectors: HDC; size 3A; for cable; for latch

Manufacturer: HARTING

Manufacturer part number:
19620031643
TME Symbol:
19620031643

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
for cable
Application - series/manufacturer
Han® A, Han® EMC
IP rating
IP44, IP65, IP67
Locking system
for latch
Spatial orientation
angled
Enclosure material
zinc alloy
Gland thread
M20
Insert mounting
21x21mm
Operating temperature
-40...125°C
Connector variant
  • EMC
  • with seal
Gross weight80 g
Certificates
EAN code5713140132375
See other products in this category: HARTING connectors HARTING,
*
19620031643
0 in TME stock
Net price for quantities from 1 pcs - 21.79 USDGross price for quantities from 1 pcs - 21.79 USD
Net price for quantities from 5 pcs - 20.21 USDGross price for quantities from 5 pcs - 20.21 USD
Net price for quantities from 10 pcs - 18.12 USDGross price for quantities from 10 pcs - 18.12 USD
Net price for quantities from 100 pcs - 16.86 USDGross price for quantities from 100 pcs - 16.86 USD
No. of pieces (Multiplicity: 1)