+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19620031750

Enclosure for connectors: HDC; size 3A; for cable; with latch

Manufacturer: HARTING

Manufacturer part number:
19620031750
TME Symbol:
19620031750

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
for cable
Application - series/manufacturer
Han® A, Han® EMC
IP rating
IP44, IP65, IP67
Locking system
with latch
Connector variant
EMC
Spatial orientation
straight
Enclosure material
zinc alloy
Gland thread
M20
Engineering PN
Han 3 EMC Hood Coupler 1 Lever M20
Insert mounting
21x21mm
Operating temperature
-40...125°C
Gross weight69.5 g
EAN code5713140132382
See other products in this category: HARTING connectors HARTING,
*
19620031750
20 in TME stock
Net price for quantities from 1 pcs - 30.61 USDGross price for quantities from 1 pcs - 30.61 USD
Net price for quantities from 5 pcs - 27.65 USDGross price for quantities from 5 pcs - 27.65 USD
Net price for quantities from 10 pcs - 25.42 USDGross price for quantities from 10 pcs - 25.42 USD
Net price for quantities from 20 pcs - 23.40 USDGross price for quantities from 20 pcs - 23.40 USD
Net price for quantities from 50 pcs - 22.38 USDGross price for quantities from 50 pcs - 22.38 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs