+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19620060541

Enclosure for connectors: HDC; size 6B; for cable; IP65; EMC; M25


Manufacturer: HARTING

Manufacturer part number:
19620060541
TME Symbol:
19620060541

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
for cable
Application - series/manufacturer
Han® B, Han® EMC
IP rating
IP65
Locking system
threaded joint
Connector variant
EMC
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
M25
Number of gland holes
1
Insert mounting
44x27mm
Operating temperature
-40...125°C
Gross weight216.4 g
Certificates
EAN code5713140132412
See other products in this category: HARTING connectors HARTING,
*
19620060541
0 in TME stock
Net price for quantities from 1 pcs - 81.18 USDGross price for quantities from 1 pcs - 81.18 USD
Net price for quantities from 3 pcs - 72.63 USDGross price for quantities from 3 pcs - 72.63 USD
Net price for quantities from 5 pcs - 64.08 USDGross price for quantities from 5 pcs - 64.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.