+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19620100507

Enclosure for connectors: HDC; size 10B; Han® B,Han® EMC; IP65

Manufacturer: HARTING

Manufacturer part number:
19620100507
TME Symbol:
19620100507

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Application - series/manufacturer
Han® B, Han® EMC
IP rating
IP65
Connector variant
EMC
Enclosure material
aluminium alloy
Insert mounting
44x27mm
Operating temperature
-40...125°C
Gross weight254 g
Certificates
See other products in this category: HARTING connectors HARTING,
*
19620100507
0 in TME stock
Net price for quantities from 1 pcs - 111.05 USDGross price for quantities from 1 pcs - 111.05 USD
Net price for quantities from 5 pcs - 89.90 USDGross price for quantities from 5 pcs - 89.90 USD
Net price for quantities from 25 pcs - 79.33 USDGross price for quantities from 25 pcs - 79.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.