+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19620640543

Enclosure for connectors: HDC; size 24B; for cable; IP65; EMC


Manufacturer: HARTING

Manufacturer part number:
19620640543
TME Symbol:
19620640543

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
for cable
Application - series/manufacturer
Han® B, Han® EMC
IP rating
IP65
Locking system
threaded joint
Connector variant
EMC
Spatial orientation
angled
Enclosure material
aluminium alloy
Gland thread
M40
Number of gland holes
1
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight388.7 g
Certificates
EAN code5713140132559
See other products in this category: HARTING connectors HARTING,
*
19620640543
0 in TME stock
Net price for quantities from 1 pcs - 119.26 USDGross price for quantities from 1 pcs - 119.26 USD
Net price for quantities from 5 pcs - 109.71 USDGross price for quantities from 5 pcs - 109.71 USD
Net price for quantities from 10 pcs - 102.59 USDGross price for quantities from 10 pcs - 102.59 USD
Net price for quantities from 25 pcs - 93.95 USDGross price for quantities from 25 pcs - 93.95 USD
Net price for quantities from 50 pcs - 90.55 USDGross price for quantities from 50 pcs - 90.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.