+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19628060292

Enclosure for connectors: HDC; IP65; for cable; aluminium


Manufacturer: HARTING

Manufacturer part number:
19628060292
TME Symbol:
19628060292

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Mechanical mounting
for cable
Enclosure material
aluminium
Engineering PN
Han EMC/B 6 surface mout. 1Lever 2xM32
Operating temperature
-40...200°C
Gross weight283 g
Certificates
EAN code5713140361591
See other products in this category: Other connectors Harting HARTING,
*
19628060292
0 in TME stock
Net price for quantities from 50 pcs - 40.76 USDGross price for quantities from 50 pcs - 40.76 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.