+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19628060446

Enclosure for connectors: HDC; size 6B; for cable; IP65; high


Manufacturer: HARTING

Manufacturer part number:
19628060446
TME Symbol:
19628060446

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
for cable
Application - series/manufacturer
Han® EMC/B, Han® High Temp
IP rating
IP65
Locking system
for latch
Connector variant
high
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
M25
Number of gland holes
1
Insert mounting
44x27mm
Operating temperature
-40...200°C
Gross weight129.54 g
Certificates
EAN code5713140132573
See other products in this category: HARTING connectors HARTING,
*
19628060446
0 in TME stock
Net price for quantities from 1 pcs - 37.42 USDGross price for quantities from 1 pcs - 37.42 USD
Net price for quantities from 5 pcs - 34.92 USDGross price for quantities from 5 pcs - 34.92 USD
Net price for quantities from 25 pcs - 23.81 USDGross price for quantities from 25 pcs - 23.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.