+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19628060547

Enclosure for connectors: HDC; size 6B; for cable; IP65; high


Manufacturer: HARTING

Manufacturer part number:
19628060547
TME Symbol:
19628060547

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
for cable
Application - series/manufacturer
Han® EMC/B, Han® High Temp
IP rating
IP65
Locking system
for latch
Connector variant
high
Spatial orientation
angled
Enclosure material
aluminium alloy
Gland thread
M32
Number of gland holes
1
Engineering PN
Han 6EMC/B-HSE-M32 (HT)
Insert mounting
44x27mm
Operating temperature
-40...200°C
Gross weight116.3 g
Certificates
EAN code5713140132603
See other products in this category: HARTING connectors HARTING,
*
19628060547
0 in TME stock
Net price for quantities from 1 pcs - 37.79 USDGross price for quantities from 1 pcs - 37.79 USD
Net price for quantities from 5 pcs - 35.25 USDGross price for quantities from 5 pcs - 35.25 USD
Net price for quantities from 10 pcs - 33.72 USDGross price for quantities from 10 pcs - 33.72 USD
Net price for quantities from 25 pcs - 31.61 USDGross price for quantities from 25 pcs - 31.61 USD
Net price for quantities from 50 pcs - 30.09 USDGross price for quantities from 50 pcs - 30.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.