+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19628061540

Enclosure for connectors: HDC; size 6B; for cable; IP65; angled


Manufacturer: HARTING

Manufacturer part number:
19628061540
TME Symbol:
19628061540

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
for cable
Application - series/manufacturer
Han® EMC/B, Han® High Temp
IP rating
IP65
Locking system
for latch
Spatial orientation
angled
Enclosure material
aluminium alloy
Gland thread
M20
Number of gland holes
1
Engineering PN
Han 6EMC/B-HSE-M20 (HT)
Insert mounting
44x27mm
Operating temperature
-40...200°C
Gross weight105.9 g
Certificates
EAN code5713140132641
See other products in this category: HARTING connectors HARTING,
*
19628061540
7 in TME stock
Net price for quantities from 1 pcs - 18.61 USDGross price for quantities from 1 pcs - 18.61 USD
Net price for quantities from 100 pcs - 16.81 USDGross price for quantities from 100 pcs - 16.81 USD
Net price for quantities from 250 pcs - 15.75 USDGross price for quantities from 250 pcs - 15.75 USD
Net price for quantities from 500 pcs - 15.00 USDGross price for quantities from 500 pcs - 15.00 USD
Net price for quantities from 1000 pcs - 14.38 USDGross price for quantities from 1000 pcs - 14.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.