+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19628100447

Enclosure for connectors: HDC; size 10B; for cable; Han® B; IP65

Manufacturer: HARTING

Manufacturer part number:
19628100447
TME Symbol:
19628100447

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
for latch
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
M32
Number of gland holes
1
Engineering PN
Han EMC/B 10 Hood Top Entry M32
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight159.3 g
EAN code5713140132733
See other products in this category: HARTING connectors HARTING,
*
19628100447
3 in TME stock
Net price for quantities from 1 pcs - 52.82 USDGross price for quantities from 1 pcs - 52.82 USD
Net price for quantities from 5 pcs - 48.60 USDGross price for quantities from 5 pcs - 48.60 USD
Net price for quantities from 10 pcs - 45.44 USDGross price for quantities from 10 pcs - 45.44 USD
Net price for quantities from 25 pcs - 41.61 USDGross price for quantities from 25 pcs - 41.61 USD
Net price for quantities from 50 pcs - 40.11 USDGross price for quantities from 50 pcs - 40.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.