+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19628101421

Enclosure for connectors: HDC; size 10B; for cable; IP65; M25

Manufacturer: HARTING

Manufacturer part number:
19628101421
TME Symbol:
19628101421

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
for cable
Application - series/manufacturer
Han® EMC/B, Han® High Temp
IP rating
IP65
Locking system
for double latch
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
M25
Number of gland holes
1
Engineering PN
Han 10EMC/B-HTE-M25 (HT)
Insert mounting
57x27mm
Operating temperature
-40...200°C
Gross weight115.6 g
Certificates
EAN code5713140132856
See other products in this category: HARTING connectors HARTING,
*
19628101421
0 in TME stock
Net price for quantities from 1 pcs - 23.07 USDGross price for quantities from 1 pcs - 23.07 USD
Net price for quantities from 3 pcs - 20.64 USDGross price for quantities from 3 pcs - 20.64 USD
Net price for quantities from 5 pcs - 18.34 USDGross price for quantities from 5 pcs - 18.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.