+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19628161521

Enclosure for connectors: HDC; size 16B; for cable; IP65; angled

Manufacturer: HARTING

Manufacturer part number:
19628161521
TME Symbol:
19628161521

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for cable
Application - series/manufacturer
Han® EMC/B, Han® High Temp
IP rating
IP65
Locking system
for double latch
Spatial orientation
angled
Enclosure material
aluminium alloy
Gland thread
M25
Number of gland holes
1
Engineering PN
Han 16EMC/B-HSE-M25 (HT)
Insert mounting
77.5x27mm
Operating temperature
-40...200°C
Gross weight204.9 g
Certificates
EAN code5713140132986
See other products in this category: HARTING connectors HARTING,
*
19628161521
0 in TME stock
Net price for quantities from 1 pcs - 26.68 USDGross price for quantities from 1 pcs - 26.68 USD
Net price for quantities from 10 pcs - 23.32 USDGross price for quantities from 10 pcs - 23.32 USD
Net price for quantities from 25 pcs - 21.79 USDGross price for quantities from 25 pcs - 21.79 USD
Net price for quantities from 50 pcs - 20.68 USDGross price for quantities from 50 pcs - 20.68 USD
Net price for quantities from 100 pcs - 19.63 USDGross price for quantities from 100 pcs - 19.63 USD
No. of pieces (Multiplicity: 1)