+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19628240273

Enclosure for connectors: HDC; size 24B; Han® B; IP65; EMC; M40


Manufacturer: HARTING

Manufacturer part number:
19628240273
TME Symbol:
19628240273

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
with double latch
Connector variant
EMC
Enclosure material
aluminium alloy
Gland thread
M40
Number of gland holes
2
Engineering PN
Han 24EMC/B SM Housing 2 x M40
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight447.6 g
Certificates
EAN code5713140133013
See other products in this category: HARTING connectors HARTING,
*
19628240273
0 in TME stock
Net price for quantities from 1 pcs - 91.46 USDGross price for quantities from 1 pcs - 91.46 USD
Net price for quantities from 3 pcs - 81.84 USDGross price for quantities from 3 pcs - 81.84 USD
Net price for quantities from 5 pcs - 72.21 USDGross price for quantities from 5 pcs - 72.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.