+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19628240427

Enclosure for connectors: HDC; size 24B; for cable; IP65; high


Manufacturer: HARTING

Manufacturer part number:
19628240427
TME Symbol:
19628240427

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
for cable
Application - series/manufacturer
Han® EMC/B, Han® High Temp
IP rating
IP65
Locking system
for double latch
Connector variant
high
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
M32
Number of gland holes
1
Engineering PN
Han 24EMC/B-HTE-M32 (HT)
Insert mounting
104x27mm
Operating temperature
-40...200°C
Gross weight252.5 g
Certificates
EAN code5713140133037
See other products in this category: HARTING connectors HARTING,
*
19628240427
3 in TME stock
Net price for quantities from 1 pcs - 38.60 USDGross price for quantities from 1 pcs - 38.60 USD
Net price for quantities from 100 pcs - 35.62 USDGross price for quantities from 100 pcs - 35.62 USD
Net price for quantities from 250 pcs - 33.92 USDGross price for quantities from 250 pcs - 33.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.