+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19628240428

Enclosure for connectors: HDC; size 24B; for cable; IP65; high


Manufacturer: HARTING

Manufacturer part number:
19628240428
TME Symbol:
19628240428

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
for cable
Application - series/manufacturer
Han® EMC/B, Han® High Temp
IP rating
IP65
Locking system
for double latch
Connector variant
high
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
M40
Number of gland holes
1
Insert mounting
104x27mm
Operating temperature
-40...200°C
Gross weight253 g
Certificates
EAN code5713140133044
See other products in this category: HARTING connectors HARTING,
*
19628240428
0 in TME stock
Net price for quantities from 1 pcs - 58.22 USDGross price for quantities from 1 pcs - 58.22 USD
Net price for quantities from 10 pcs - 49.50 USDGross price for quantities from 10 pcs - 49.50 USD
Net price for quantities from 25 pcs - 46.40 USDGross price for quantities from 25 pcs - 46.40 USD
Net price for quantities from 50 pcs - 44.19 USDGross price for quantities from 50 pcs - 44.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.