+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19628240466

Enclosure for connectors: HDC; IP65,IP66; straight; for cable


Manufacturer: HARTING

Manufacturer part number:
19628240466
TME Symbol:
19628240466

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65, IP66
Spatial orientation
straight
Mechanical mounting
for cable
Gland thread
M25
Engineering PN
Han 24EMC/B-HTE-2xM25 (HT)
Operating temperature
-40...125°C
Gross weight251.55 g
Certificates
EAN code5713140133068
See other products in this category: Other connectors Harting HARTING,
*
19628240466
0 in TME stock
Net price for quantities from 1 pcs - 52.43 USDGross price for quantities from 1 pcs - 52.43 USD
Net price for quantities from 3 pcs - 46.91 USDGross price for quantities from 3 pcs - 46.91 USD
Net price for quantities from 5 pcs - 41.39 USDGross price for quantities from 5 pcs - 41.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.