+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19628240538

Enclosure for connectors: HDC; IP65,IP66; angled; for cable


Manufacturer: HARTING

Manufacturer part number:
19628240538
TME Symbol:
19628240538

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65, IP66
Spatial orientation
angled
Mechanical mounting
for cable
Gland thread
M40
Engineering PN
Han 24EMC/B-HSE-M40-DL
Operating temperature
-40...125°C
Gross weight271 g
Certificates
EAN code5713140133112
See other products in this category: Other connectors Harting HARTING,
*
19628240538
0 in TME stock
Net price for quantities from 1 pcs - 59.67 USDGross price for quantities from 1 pcs - 59.67 USD
Net price for quantities from 5 pcs - 54.89 USDGross price for quantities from 5 pcs - 54.89 USD
Net price for quantities from 10 pcs - 51.33 USDGross price for quantities from 10 pcs - 51.33 USD
Net price for quantities from 25 pcs - 47.00 USDGross price for quantities from 25 pcs - 47.00 USD
Net price for quantities from 50 pcs - 45.29 USDGross price for quantities from 50 pcs - 45.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.