+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19628241271

Enclosure for connectors: HDC; IP65; angled; for cable; aluminium

Manufacturer: HARTING

Manufacturer part number:
19628241271
TME Symbol:
19628241271

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
angled
Mechanical mounting
for cable
Connector variant
feed-through
Enclosure material
aluminium
Gland thread
M25
Engineering PN
Han 24EMC/B-HSM-2xM25-DL
Operating temperature
-40...125°C
Gross weight353 g
Certificates
EAN code5713140133136
See other products in this category: Other connectors Harting HARTING,
*
19628241271
0 in TME stock
Net price for quantities from 1 pcs - 86.72 USDGross price for quantities from 1 pcs - 86.72 USD
Net price for quantities from 10 pcs - 73.71 USDGross price for quantities from 10 pcs - 73.71 USD
Net price for quantities from 25 pcs - 69.10 USDGross price for quantities from 25 pcs - 69.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.