+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1963690000

Protection cover; HDC; size 1; with latch; 21x21mm


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1963690000

Alternative designations: HDC 04A DODL 1LB

TME Symbol:
1963690000

Specification

Manufacturer
WEIDMÜLLER
Type of connector accessories
protection cover
Manufacturer series
HDC
Case
size 1
Locking system
with latch
Insert mounting
21x21mm
Gross weight30.72 g
Certificates
See other products in this category: Weidmuller connectors WEIDMÜLLER,
See other products from this series.:
*
1963690000
3 in TME stock
Net price for quantities from 1 pcs - 13.03 USDGross price for quantities from 1 pcs - 13.03 USD
Net price for quantities from 5 pcs - 12.30 USDGross price for quantities from 5 pcs - 12.30 USD
Net price for quantities from 10 pcs - 11.87 USDGross price for quantities from 10 pcs - 11.87 USD
Net price for quantities from 25 pcs - 11.37 USDGross price for quantities from 25 pcs - 11.37 USD
Net price for quantities from 50 pcs - 10.98 USDGross price for quantities from 50 pcs - 10.98 USD
Net price for quantities from 100 pcs - 10.59 USDGross price for quantities from 100 pcs - 10.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.