+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1966300000

Z: 57mm; IP67; straight; grey; -40÷70°C; grey; Body dim: 80x75mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1966300000
TME Symbol:
1966300000

Specification

Manufacturer
WEIDMÜLLER
Dimension Z
57mm
IP rating
IP67
Version
straight
Body colour
grey
Operating temperature
-40...70°C
Colour
grey
Body dimensions
80x75mm
Gross weight480 g
See other products in this category: Junction boxes WEIDMÜLLER
*
1966300000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 141.76 USDGross price for quantities from 1 pcs - 141.76 USD
Net price for quantities from 3 pcs - 126.01 USDGross price for quantities from 3 pcs - 126.01 USD
Net price for quantities from 5 pcs - 110.26 USDGross price for quantities from 5 pcs - 110.26 USD