+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1966330000

Z: 57mm; IP67; with cover; grey; IE-LINE; Cover colour: grey; grey

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1966330000
TME Symbol:
1966330000

Specification

Manufacturer
WEIDMÜLLER
Dimension Z
57mm
IP rating
IP67
Version
with cover
Body colour
grey
Manufacturer series
IE-LINE
Cover colour
grey
Operating temperature
-40...70°C
Colour
grey
Body dimensions
125x136mm
Gross weight540 g
See other products in this category: Junction boxes WEIDMÜLLER
See other products from this series.:
*
1966330000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 240.26 USDGross price for quantities from 1 pcs - 240.26 USD
Net price for quantities from 3 pcs - 213.57 USDGross price for quantities from 3 pcs - 213.57 USD
Net price for quantities from 5 pcs - 186.87 USDGross price for quantities from 5 pcs - 186.87 USD